Parametric results for: AN2005_1 under Ceramic Capacitors

Filter Your Search

1 - 10 of 2,969 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: an200
Select parts from the table below to compare.
Compare
Compare
800E242JAN2000XT
American Technical Ceramics Corp
Check for Price Yes Transferred 2.4 nF 2 kV 5 % 3838 NP0 5 % CERAMIC CERAMIC CAPACITOR ATC800E 800E(LEADED) 30ppm/Cel ppm/°C 125 °C -55 °C 2 Axial TR 4.83 mm 9.65 mm 9.65 mm AMERICAN TECHNICAL CERAMICS CORP , 3838 compliant EAR99
500T6AN200HR4HT
Johanson Dielectrics Inc
Check for Price No Active 20 pF 50 V 3 % NP0 3 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial NO 15.24 mm WIRE 17.78 mm 16.51 mm 9.53 mm JOHANSON DIELECTRICS INC , 6538 compliant EAR99
ATC700B301FAN200XC
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 300 pF 200 V 1 % 1411 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-55681, MIL-PRF-123 30ppm/Cel ppm/°C MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial BULK YES FLAT 2.69 mm 3.43 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1411 compliant EAR99 8532.24.00.20
501T4AN200FR4CT
Johanson Dielectrics Inc
Check for Price No Active 20 pF 500 V 1 % NP0 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial NO 7.62 mm WIRE 10.16 mm 10.67 mm 6.35 mm JOHANSON DIELECTRICS INC , 4225 compliant EAR99
ATC100B241MAN200XI
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 240 pF 200 V 20 % 1411 P90 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARD: MIL-PRF-55681 141.4 V 90+/-20ppm/Cel ppm/°C 175 °C -55 °C 2 RECTANGULAR PACKAGE Axial YES FLAT 2.59 mm 3.43 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1411 not_compliant EAR99 8532.24.00.20
402T6AN200JR4H
Johanson Dielectrics Inc
Check for Price Active 20 pF 4 kV 5 % NP0 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial NO 15.24 mm WIRE 17.78 mm 16.51 mm 9.53 mm JOHANSON DIELECTRICS INC , 6538 compliant EAR99
ATC700B241FAN200XB
American Technical Ceramics Corp
Check for Price Obsolete 240 pF 200 V 1 % 1411 NP0 1 % Yes CERAMIC CERAMIC CAPACITOR ATC700B(LEADED) 30ppm/Cel ppm/°C 125 °C -55 °C 2 Axial Bulk 2.54 mm 3.43 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1411 compliant EAR99
302T7AN200FR4CT
Johanson Dielectrics Inc
Check for Price No Active 20 pF 3 kV 1 % NP0 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial NO 12.7 mm WIRE 10.16 mm 17.78 mm 5.08 mm JOHANSON DIELECTRICS INC , 7020 compliant EAR99
201T6AN200FR4H
Johanson Dielectrics Inc
Check for Price Active 20 pF 200 V 1 % NP0 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial NO 15.24 mm WIRE 17.78 mm 16.51 mm 9.53 mm JOHANSON DIELECTRICS INC , 6538 compliant EAR99
500T7AN200FR4CT
Johanson Dielectrics Inc
Check for Price No Active 20 pF 50 V 1 % NP0 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial NO 12.7 mm WIRE 10.16 mm 17.78 mm 5.08 mm JOHANSON DIELECTRICS INC , 7020 compliant EAR99