Filter Your Search
1 - 10 of 18 results
|
AN5-9N6F
Smiths Group
|
Check for Price | Active | 50 Ω | 9 dB | 23.01 dBm | 1.3 | YES | 6 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 6 GHz | 150 °C | -55 °C | MIL-PRF-3933, MIL-PRF-55342 | COMPONENT | SURFACE MOUNT | 3 | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||
|
AN5-9N6F
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | 2016-07-21 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AN5-9N9F
Smiths Group
|
Check for Price | Active | 50 Ω | 9 dB | 23.01 dBm | 1.3 | YES | 6 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 6 GHz | 150 °C | -55 °C | MIL-PRF-3933, MIL-PRF-55342 | COMPONENT | SURFACE MOUNT | 3 | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||
|
AN5-9N7F
Smiths Group
|
Check for Price | Active | 50 Ω | 9 dB | 23.01 dBm | 1.3 | YES | 6 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 6 GHz | 150 °C | -55 °C | MIL-PRF-3933, MIL-PRF-55342 | COMPONENT | SURFACE MOUNT | 3 | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||||||
|
AN5-9N5F
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | 2016-07-21 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AN5-9N4F
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | 2016-07-21 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AN5973K
Panasonic Electronic Components
|
Check for Price | No | Active | NO | 1 | 13 V | 9.8 V | OTHER | e0 | Not Qualified | R-PDIP-T22 | 70 °C | -25 °C | 22 | PLASTIC/EPOXY | SDIP | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PANASONIC CORP | unknown | SDIP, SDIP22,.3 | 8542.39.00.01 | NO | HORIZ/VERT DEFLECTION IC | ||||||||||||||||||||||||||
|
AN5900
RFIC Technology Corp
|
Check for Price | Contact Manufacturer | RF INTERGRATED CORP | unknown | , | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AN5-9N7F
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | 2016-07-21 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AN5905
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | BIPOLAR | SWITCHING CONTROLLER | 1 | COMMERCIAL | e0 | Not Qualified | R-PDIP-T18 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.05 mm | 7.62 mm | 21.7 mm | PANASONIC CORP | unknown | DIP, DIP18,.3 | 8542.39.00.01 | EAR99 | DIP | 18 | CURRENT/VOLTAGE-MODE | 12 V | 150 mA | 68 kHz |