Filter Your Search
1 - 2 of 2 results
|
AOCJY2-A-40.000MHZ-F-SW
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 1 kΩ | 5 V | SINE | 100 MHz | 10 MHz | 5.5 V | 4.5 V | Not Qualified | 70 °C | -40 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5(UNSPEC) | NO | ABRACON LLC | DIP5(UNSPEC) | compliant | Sine | |||||||||||||||
|
AOCJY2-A-40.000MHZ-F
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 0.03 % | 0.5 PPM/10 YEAR | 15 pF | 5 V | CMOS | TRAY | 5 V | NO | 0.005 ppm | 1 W | 100 MHz | 10 MHz | 5V | 5.25 V | 4.75 V | 3 W | 3 Minute | Not Qualified | 75 °C | -40 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5(UNSPEC) | NO | 21.0mm x 21.0mm x 11.0mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-5 | compliant | Clock |