Filter Your Search
1 - 2 of 2 results
|
AOCTQ5-X-10.000MHZ-I3-SW
Abracon Corporation
|
$157.6084 | Yes | Active | 10 MHz | 0.003 % | 1 kHz | 50 Ω | 5 V | SINE | 0.05 PPM/YEAR | NO | 0.003 ppm | 1.6 W | 1.416 V | 5V | -145 dBc/Hz | 5.25 V | 4.75 V | 5 W | 10 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.0mm x 27.0mm x 12.1 mm | ABRACON LLC | DIP5/6,1,350 | compliant | Sine | ABRACON | |||
|
AOCTQ5-X-10.000MHZ-I3
Abracon Corporation
|
$157.6084 | Yes | Active | 10 MHz | 0.003 % | 5 V | CMOS | 0.05 PPM/YEAR | 15 pF | NO | 0.003 ppm | 1.6 W | 5V | 5.25 V | 4.75 V | 5 W | 10 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.0mm x 27.0mm x 12.1mm | ABRACON LLC | DIP5/6,1,350 | compliant | Clock | ABRACON |