Filter Your Search
1 - 10 of 12 results
|
|
APS6404L-3SQR-SN
AP Memory
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | PSEUDO STATIC RAM | 1 | 1 | 8000000 | 835.584 k | SYNCHRONOUS | 250 µA | 7 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOP-8 | 3A991.b.2.a | 8542.32.00.41 | ||||||||
|
|
APS1604M-3SQR-SN
AP Memory
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 133 MHz | PSEUDO STATIC RAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | NO | SERIAL | 150 µA | 7 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOP-8 | 3A991.b.2.a | 8542.32.00.41 | |||||||
|
|
APS6408L-OBMX-BA
AP Memory
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 200 MHz | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | NO | SERIAL | 300 µA | 1.68 V | 22 µA | 1.98 V | 1.68 V | CMOS | R-PBGA-B24 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BGA-24 | 3A991.b.2.a | 8542.32.00.41 | |||||
|
|
APS1604M-3SQR-ZR
AP Memory
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 133 MHz | PSEUDO STATIC RAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | NO | SERIAL | 150 µA | 7 µA | 3.6 V | 2.7 V | CMOS | R-XDSO-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 500 µm | 3 mm | 2 mm | USON-8 | 3A991.b.2.a | 8542.32.00.41 | |||||||
|
|
APS12808L-3OBM-BA
AP Memory
|
Check for Price | Contact Manufacturer | 134.2177 Mbit | 8 | 16MX8 | 3 V | 5.5 ns | 133 MHz | PSEUDO STATIC RAM | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | NO | SERIAL | 500 µA | 2.7 V | 21 µA | 3.6 V | 2.7 V | CMOS | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BGA-24 | 3A991.b.2.a | 8542.32.00.41 | ||
|
|
APS6404L-SQRHX-SN
AP Memory
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 84 MHz | PSEUDO STATIC RAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | NO | SERIAL | 300 µA | 1.62 V | 7 µA | 1.98 V | 1.62 V | CMOS | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SOP-8 | 3A991.b.2.a | 8542.32.00.41 | ||||||
|
|
APS6404L-SQRH-ZR
AP Memory
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 84 MHz | PSEUDO STATIC RAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | NO | SERIAL | 200 µA | 1.62 V | 7 µA | 1.98 V | 1.62 V | CMOS | R-XDSO-N8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 500 µm | 3 mm | 2 mm | USON-8 | 3A991.b.2.a | 8542.32.00.41 | ||||||
|
|
APS6404L-3SQR-ZR
AP Memory
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | PSEUDO STATIC RAM | 1 | 1 | 8000000 | 835.584 k | SYNCHRONOUS | 250 µA | 7 µA | 3.6 V | 2.7 V | CMOS | R-PDSO-N8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 500 µm | 3 mm | 2 mm | USON-8 | 3A991.b.2.a | 8542.32.00.41 | ||||||||
|
|
APS6408L-OBM-BA
AP Memory
|
Check for Price | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 200 MHz | PSEUDO STATIC RAM | COMMON | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | NO | SERIAL | 200 µA | 1.68 V | 22 µA | 1.98 V | 1.68 V | CMOS | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BGA-24 | 3A991.b.2.a | 8542.32.00.41 | |||||
|
|
APS12808L-3OBMX-BA
AP Memory
|
Check for Price | Contact Manufacturer | 134.2177 Mbit | 8 | 16MX8 | 3 V | 5.5 ns | 133 MHz | PSEUDO STATIC RAM | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | NO | SERIAL | 700 µA | 2.7 V | 21 µA | 3.6 V | 2.7 V | CMOS | R-PBGA-B24 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BGA-24 | 3A991.b.2.a | 8542.32.00.41 |