Filter Your Search
1 - 2 of 2 results
|
AP2SM-50.000MHZ-L-C-OP2-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ||
|
AP2SM-50.000MHZ-L-C-OP2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock |