Filter Your Search
1 - 4 of 4 results
|
AP8361KK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 2.5 W | 4017 | Radial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AP836 | 350 V | 150 °C | -65 °C | Molded | 2 | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
AP8361KJ
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 35 W | CHASSIS MOUNT | TO-220 | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.5W | 25 °C | NO | 350 V | 150 °C | -65 °C | Non-Inductive | 2 | FLAT | 14.7 mm | 5.33 mm | 4.82 mm | 15 mm | 10.41 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||
|
AP8361KD
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 kΩ | 0.5 % | 2.5 W | 4017 | Radial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AP836 | 350 V | 150 °C | -65 °C | Molded | 2 | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
AP8361KF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 35 W | CHASSIS MOUNT | TO-220 | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.5W | 25 °C | NO | 350 V | 150 °C | -65 °C | Non-Inductive | 2 | FLAT | 14.7 mm | 5.33 mm | 4.82 mm | 15 mm | 10.41 mm | OHMITE MANUFACTURING CO | compliant | TO-220 |