Filter Your Search
1 - 1 of 1 results
|
APA28F200BX-B90
Intel Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 5 V | 90 ns | FLASH | BYTE PROGRAMMABLE; BLOCK ERASE; DEEP POWERDOWN | 16 | BOTTOM | YES | NO | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 80 µA | 65 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 |