Filter Your Search
1 - 5 of 5 results
|
APA3010PBCT
Kingbright
|
Check for Price | Active | BLUE | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 80 °C | -20 °C | RECTANGULAR | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||
|
APA3010PBCK
Kingbright
|
Check for Price | Yes | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 30.0 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -20 °C | 3 | TAPE | RECTANGULAR | 2 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN | |||||||
|
APA3010PBC
Kingbright
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 60.0 mcd | 468 nm | 120 deg | WATER CLEAR | Blue | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 3 | TR | RECTANGULAR | 2 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |||
|
APA3010PBC/A
Kingbright
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 60.0 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR | RECTANGULAR | 2 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | Kingbright | |||||
|
APA3010PBC/Z
Kingbright
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 230.0 mcd | 458 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR | RECTANGULAR | 2 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN |