Filter Your Search
1 - 3 of 3 results
|
APA3010SF4C
Kingbright
|
$0.3071 | Yes | Yes | Active | 50 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 880 nm | 120 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | e3 | 85 °C | -40 °C | RECTANGULAR | Tin (Sn) | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | compliant | 8541.40.20.00 | Kingbright | ||||
|
APA3010SF4CT
Kingbright
|
Check for Price | Active | 1 | 880 nm | 1 mW | SINGLE | INFRARED LED | RECTANGULAR | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||
|
APA3010SF4C-P22
Kingbright
|
Check for Price | Yes | Active | 50 mA | 1.6 V | 1 | YES | SURFACE MOUNT | 880 nm | 160 deg | SINGLE | INFRARED LED | 5 V | GaAlAs | 50 m | e3 | 85 °C | -40 °C | TR, 7 INCH | RECTANGULAR | TIN | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |