Filter Your Search
1 - 2 of 2 results
|
APC0402RC-59KFT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 59 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | ||
|
APC0402RC-5K6WT10
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 0.05 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant |