Filter Your Search
1 - 4 of 4 results
|
APC3216SURCKT
Kingbright
|
Check for Price | Active | HYPER RED | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||
|
APC3216SURCK
Kingbright
|
Check for Price | Yes | Transferred | HYPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 150.0 mcd | 640 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.75 mm | 1.1 mm | 2 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | EAR99 | |||||
|
APC3216SURC
Kingbright
|
Check for Price | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 180.0 mcd | 640 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 3.75 mm | 1.1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | |||
|
APC3216SURCT
Kingbright
|
Check for Price | Active | HYPER RED | 30 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | RECTANGULAR | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |