Filter Your Search
1 - 10 of 54 results
|
APL108433FC-TUG
American Power Devices Inc
|
Check for Price | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | MATTE TIN | ANPEC ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||
|
APL1084-33ZC-TU
American Power Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.3 V | 5 A | 1 | YES | FIXED | 7 V | 0.0066 % | 0.0165 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.6TB | TUBE | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
APL1084-33FC-TUL
American Power Devices Inc
|
Check for Price | Yes | Obsolete | 7 V | 4.75 V | 3.3 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 7 V | 0.0066 % | 0.0165 % | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ANPEC ELECTRONICS CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | ||||||||||||||
|
APL1084-33UC-TU
American Power Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.3 V | 5 A | 1 | YES | FIXED | 7 V | 0.0066 % | 0.0165 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TUBE | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | ANPEC ELECTRONICS CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
APL1084-GC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.75 V | 1.25 V | R-PSSO-G2 | e3 | Not Qualified | 125 °C | 250 | 40 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.54 mm | 4.83 mm | ANPEC ELECTRONICS CORP | TO-263, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||||||
|
APL1084-FC-TUG
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.75 V | 1.25 V | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 250 | 40 | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANPEC ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SFM | 3 | ||||||||||||||||||||||
|
APL1084-FC-TU
American Power Devices Inc
|
Check for Price | No | Obsolete | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | 0.047 | 0.5 % | 5.75 V | 1.25 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | TUBE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
APL1084-33GC-TRG
American Power Devices Inc
|
Check for Price | Active | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | R-PSSO-G2 | e3 | Not Qualified | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | ANPEC ELECTRONICS CORP | GREEN, TO-263AB, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||||||||||||||||||||||||
|
APL1084-ZC-TRL
American Power Devices Inc
|
Check for Price | Yes | Obsolete | 1.3 V | 5 A | 1 | YES | ADJUSTABLE | 0.047 | 0.5 % | 5.75 V | 1.25 V | BIPOLAR | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.6TB | TR | YES | 2.54 mm | SINGLE | ANPEC ELECTRONICS CORP | , SMSIP3H,.6TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
APL1084-33FC-TUG
American Power Devices Inc
|
Check for Price | Active | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | R-XSFM-T3 | e3 | Not Qualified | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ANPEC ELECTRONICS CORP | GREEN, TO-220, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 |