Filter Your Search
1 - 2 of 2 results
|
APSC100ETD391MHB5S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 390 µF | 10 V | 565 mA | 20 % | 9 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 780 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
APSC100ETD391MHB5S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 390 mF | 10 V | 5.65 A | 20 % | 9 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSC | 105 °C | -55 °C | 2 | Radial | Tape | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |