Filter Your Search
1 - 2 of 2 results
|
APSF160EC3101MF05S
United Chemi-Con Inc
|
$0.4076 | Yes | Yes | Transferred | 100 µF | 16 V | 2.49 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PSF | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
APSF160EC3101MF05S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 249 mA | 20 % | 24 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 500 µA | 0.10 | e3 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 5 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |