Filter Your Search
1 - 1 of 1 results
|
APSG160ELL152MH20S
Chemi-Con
|
Check for Price | Yes | Active | 1.5 mF | 16 V | 750 mA | 20 % | 8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 4.8 mA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant |