Filter Your Search
1 - 6 of 6 results
|
APT30DL60B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 A | 1.6 V | 317 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW NOISE, LOW LEAKAGE CURRENT | ULTRA SOFT RECOVERY | 320 A | 1 | Not Qualified | R-PSFM-T2 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-247 | TO-247, 2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||
|
APT30DL60BCTG
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 A | 1.6 V | 317 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY, LOW NOISE, LOW LEAKAGE CURRENT | ULTRA SOFT RECOVERY | 320 A | 1 | Not Qualified | R-PSFM-T3 | e1 | TO-247AD | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-247AD | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
APT30DL60B
Advanced Power Technology
|
Check for Price | Transferred | 1.6 V | 64 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE | ULTRA SOFT RECOVERY | 110 A | 1 | R-PSFM-T2 | TO-247 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ADVANCED POWER TECHNOLOGY INC | R-PSFM-T2 | unknown | EAR99 | |||||||||||||
|
APT30DL60BCT
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 A | 1.6 V | 317 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY, LOW NOISE, LOW LEAKAGE CURRENT | ULTRA SOFT RECOVERY | 320 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-247AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-247AD | TO-247, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | ||||
|
APT30DL60BG
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 A | 1.6 V | 317 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW NOISE, LOW LEAKAGE CURRENT | ULTRA SOFT RECOVERY | 320 A | 1 | Not Qualified | R-PSFM-T2 | e1 | TO-247 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-247 | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
APT30DL60BG
Advanced Power Technology
|
Check for Price | Transferred | 1.6 V | 64 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE | ULTRA SOFT RECOVERY | 110 A | 1 | R-PSFM-T2 | TO-247 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ADVANCED POWER TECHNOLOGY INC | R-PSFM-T2 | unknown | EAR99 |