Filter Your Search
1 - 3 of 3 results
|
APT8DQ60KCTG
Advanced Power Technology
|
Check for Price | Yes | Transferred | 8 A | 19 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ADVANCED POWER TECHNOLOGY INC | ROHS COMPLIANT, TO-220, 3 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
APT8DQ60KCTG
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 8 A | 2.4 V | 19 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | ULTRA FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||
|
APT8DQ60KCTG
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 A | 2.4 V | 19 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | ULTRA FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-220, 3 PIN | compliant |