Filter Your Search
1 - 4 of 4 results
|
APTR3216ZGCK
Kingbright
|
$0.2822 | Yes | Active | GREEN | 25 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 550.0 mcd | 515 nm | 140 deg | WATER CLEAR | SINGLE | 0.3 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 250 µm | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||
|
APTR3216ZGC
Kingbright
|
$0.3525 | Yes | Active | GREEN | 25 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 400.0 mcd | 515 nm | 120 deg | WATER CLEAR | SINGLE | 0.2 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 250 µm | 1.4 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | 3.20 MM X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | ||
|
APTR3216ZGC/E
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 4 V | 1 | YES | SURFACE MOUNT | 650.0 mcd | 520 nm | 120 deg | WATER CLEAR | SINGLE | 0.4 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 250 µm | 1.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |||
|
APTR3216ZGC/G
Kingbright
|
Check for Price | Yes | Active | GREEN | 30 mA | 4 V | 1 | YES | SURFACE MOUNT | 700.0 mcd | 520 nm | 120 deg | WATER CLEAR | SINGLE | 0.38 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.7 mm | 250 µm | 1.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN |