Filter Your Search
1 - 2 of 2 results
|
APXA6R3ARA121MF60G
United Chemi-Con Inc
|
$0.6920 | Yes | Transferred | 120 µF | 6.3 V | 2.4 A | 20 % | 2826 | 27 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXA | 105 °C | -55 °C | 2 | SMT | TR, Plastic | 5.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||||||
|
APXA6R3ARA121MF60G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 120 µF | 6.3 V | 120 mA | 20 % | 2626 | 27 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300KHZ | 151 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.7 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | CHIP | Chemi-Con |