Filter Your Search
1 - 2 of 2 results
|
APXA6R3ARA681MJC0S
United Chemi-Con Inc
|
Check for Price | Transferred | 680 µF | 6.3 V | 5.5 A | 20 % | 4341 | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | APXA(6.3V) | 105 °C | -55 °C | 2 | SMT | 12.2 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | , 4341 | compliant | EAR99 | ||||||||||||||
|
APXA6R3ARA681MJC0S
Chemi-Con
|
Check for Price | Active | 680 µF | 6.3 V | 5.5 A | 20 % | 4141 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT MEASURED AT 100KHZ-300 KHZ, ESR IS MEASURED AT 100 KHZ | 857 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, PLASTIC, 15 INCH | YES | TIN | FLAT | 10 mm | 12.2 mm | 11 mm | 10.3 mm | NIPPON CHEMI-CON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 |