Filter Your Search
1 - 2 of 2 results
|
APXE6R3ARA122MJA0G
United Chemi-Con Inc
|
Check for Price | Transferred | 1.2 mF | 6.3 V | 5.025 A | 20 % | 4341 | 12 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | APXE(6.3 VOLT) | 105 °C | -55 °C | 2 | SMT | Box; TR | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | , 4341 | compliant | EAR99 | |||||||||||||||
|
APXE6R3ARA122MJA0G
Chemi-Con
|
Check for Price | Yes | Yes | End Of Life | 1.2 mF | 6.3 V | 251.25 mA | 20 % | 4141 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 1.51 mA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NIPPON CHEMI-CON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 |