Filter Your Search
1 - 2 of 2 results
|
APXF4R0ARA331MF61G
United Chemi-Con Inc
|
$0.8203 | Yes | Transferred | 330 µF | 4 V | 3.9 A | 20 % | 2826 | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXF | 105 °C | -55 °C | 2 | SMT | Tape | 5.8 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||||
|
APXF4R0ARA331MF61G
Chemi-Con
|
Check for Price | Yes | Yes | Active | 330 µF | 4 V | 195 mA | 20 % | 2626 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 396 µA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | CHIP | 8532.22.00.20 |