Filter Your Search
1 - 2 of 2 results
|
APXH6R3ARA101MF60G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 6.3 V | 2.4 A | 20 % | 2826 | 40 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PXH | e6 | 125 °C | -55 °C | 2 | SMT | Tape | Tin/Bismuth (Sn/Bi) | 5.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 | ||||||||||
|
APXH6R3ARA101MF60G
Chemi-Con
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 36 mA | 20 % | 2626 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ-300 KHZ | 126 µA | 0.12 | e6 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5.7 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | compliant | EAR99 | Chemi-Con |