Filter Your Search
1 - 1 of 1 results
|
APZ1012221M050R
Kyocera AVX Components
|
$0.7000 | Yes | Active | 220 µF | 50 V | 115 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 2.2 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | SMT | TR, 15 Inch | YES | TIN | FLAT | 10 mm | 12.5 mm | 10.3 mm | 10.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |