Filter Your Search
1 - 1 of 1 results
|
AQ06EM1R6BAJ1A
Kyocera AVX Components
|
Check for Price | No | Active | 1.6 pF | 150 V | 6.25 % | 0603 | M | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.6 mm | 813 µm | AVX CORP | , 0603 | not_compliant | EAR99 |