Filter Your Search
1 - 1 of 1 results
|
AQ12EM8R2BATME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 8.2 pF | 150 V | 1.2195 % | 0606 | 1.2195 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 979 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |