Filter Your Search
1 - 10 of 10 results
|
AQV210SX
Panasonic Electronic Components
|
$3.7800 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 8.8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, PAPER, 10 INCH | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQV210S
Panasonic Electronic Components
|
$4.4570 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 8.8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQV210SZ
Panasonic Electronic Components
|
$54.2482 | Yes | Yes | Active | 50 mA | 120 mA | 1.5 kV | 1.14 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||
|
KAQV210STR
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||||||||||||||||||||||
|
AQV210SX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 700 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 6.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||||
|
AQV210S
Global Components & Controls
|
Check for Price | Obsolete | GLOBAL COMPONENTS & CONTROLS | unknown | 8541.40.95.00 | |||||||||||||||||||||||||||
|
AQV210SZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 700 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 6.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||||
|
KAQV210STL
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||||||||||||||||||||||
|
KAQV210S
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||||||||||||||||||||||
|
AQV210S
Aromat Corp
|
Check for Price | No | Transferred | 1.2 V | 700 µA | DC | MOSFET | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | 2 mm | 6 mm | AROMAT CORP | unknown | 8541.40.95.00 |