Filter Your Search
1 - 6 of 6 results
|
AQV215AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 320 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV215A
Panasonic Electronic Components
|
$4.3967 | Yes | Yes | Active | 50 mA | 320 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV215AX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV215AZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV215A
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV215AX
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 50 mA | 320 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic |