Filter Your Search
1 - 2 of 2 results
|
AQV254RAX
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 150 mA | 1.5 kV | HIGH-FUNCTION ECONOMY TYPE, HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE AND LED DISPLAY | 16 Ω | TRANSISTOR OUTPUT SSR | 80 °C | -20 °C | 1 | PANASONIC CORP | 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||||||||
|
AQV254RAX
Aromat Corp
|
Check for Price | No | Obsolete | 2.8 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 |