Filter Your Search
1 - 8 of 8 results
|
AQW210EH
Panasonic Electronic Components
|
$3.7308 | Yes | Yes | Active | 50 mA | 140 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TUBE | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQW210EHAZ
Panasonic Electronic Components
|
$4.0703 | Yes | Yes | Active | 50 mA | 140 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQW210EHAX
Panasonic Electronic Components
|
$4.2605 | Yes | Yes | Active | 50 mA | 140 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQW210EHA
Panasonic Electronic Components
|
$4.5908 | Yes | Yes | Active | 50 mA | 140 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TUBE | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQW210EHA
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9.9 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQW210EHAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9.9 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQW210EHAX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9.9 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQW210EH
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3 mm | 9.9 mm | AROMAT CORP | unknown | 8541.40.95.00 |