Filter Your Search
1 - 8 of 8 results
|
AQW614EH
Panasonic Electronic Components
|
$3.7585 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.9 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||
|
AQW614EHAX
Panasonic Electronic Components
|
$3.8289 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.6 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||
|
AQW614EHA
Panasonic Electronic Components
|
$4.2287 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.9 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||
|
AQW614EHAZ
Panasonic Electronic Components
|
$5.3173 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.6 mm | 9.78 mm | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||
|
AQW614EHAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.3 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 9.9 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||
|
AQW614EHA
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.3 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 9.9 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||
|
AQW614EHAX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.3 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 9.9 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||
|
AQW614EH
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.3 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 9.9 mm | AROMAT CORP | unknown | 8541.40.95.00 |