Parametric results for: AQY212EH under Solid State Relays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: aqy212eh
Select parts from the table below to compare.
Compare
Compare
AQY212EHAZ
Panasonic Electronic Components
$0.9940 Yes Yes Active 50 mA YES SURFACE MOUNT 550 mA 5 kV 1.25 V 30 mA HIGH SENSITIVITY, UL RECOGNIZED SINGLE AC/DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 6.4 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
AQY212EHAX
Panasonic Electronic Components
$1.4906 Yes Yes Active 50 mA YES SURFACE MOUNT 550 mA 5 kV 1.25 V 30 mA HIGH SENSITIVITY, UL RECOGNIZED SINGLE AC/DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 6.4 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic EAR99
AQY212EHA
Panasonic Electronic Components
$1.5630 Yes Yes Active 50 mA YES SURFACE MOUNT 550 mA 5 kV 1.25 V 30 mA HIGH SENSITIVITY, UL RECOGNIZED SINGLE AC/DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.9 mm 6.4 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic EAR99
AQY212EH
Panasonic Electronic Components
$2.1275 Yes Yes Active 50 mA NO THROUGH HOLE MOUNT 550 mA 5 kV 1.25 V 30 mA HIGH SENSITIVITY, UL RECOGNIZED SINGLE AC/DC 2.5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.9 mm 6.4 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic