Filter Your Search
1 - 4 of 4 results
|
AQY212EHAZ
Panasonic Electronic Components
|
$0.9940 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 550 mA | 5 kV | 1.25 V | 30 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 6.4 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | |||
|
AQY212EHAX
Panasonic Electronic Components
|
$1.4906 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 550 mA | 5 kV | 1.25 V | 30 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 6.4 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | EAR99 | ||
|
AQY212EHA
Panasonic Electronic Components
|
$1.5630 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 550 mA | 5 kV | 1.25 V | 30 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.9 mm | 6.4 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | EAR99 | ||
|
AQY212EH
Panasonic Electronic Components
|
$2.1275 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 550 mA | 5 kV | 1.25 V | 30 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.9 mm | 6.4 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic |