Filter Your Search
1 - 6 of 6 results
|
AQY212GHAX
Panasonic Electronic Components
|
$2.5558 | Yes | Yes | Active | 10 mA | YES | SURFACE MOUNT | 1.1 A | 5 kV | 1.32 V | 1.1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.9 mm | 6.4 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQY212GHA
Panasonic Electronic Components
|
$4.2547 | Yes | Yes | Active | 10 mA | YES | SURFACE MOUNT | 1.1 A | 5 kV | 1.32 V | 1.1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 2.9 mm | 6.4 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQY212GHAZ
Aromat Corp
|
Check for Price | Transferred | 10 mA | YES | SURFACE MOUNT | 1.1 A | 5 kV | 1.14 V | 1.1 mA | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 3.2 mm | 6.4 mm | AROMAT CORP | DIP-4 | unknown | 8541.40.95.00 | ||||||
|
AQY212GHA
Aromat Corp
|
Check for Price | Transferred | 10 mA | YES | SURFACE MOUNT | 1.1 A | 5 kV | 1.14 V | 1.1 mA | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.2 mm | 6.4 mm | AROMAT CORP | DIP-4 | unknown | 8541.40.95.00 | ||||||
|
AQY212GHAZ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 mA | YES | SURFACE MOUNT | 1.1 A | 5 kV | 1.32 V | 1.1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.9 mm | 6.4 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||
|
AQY212GHAX
Aromat Corp
|
Check for Price | Transferred | 10 mA | YES | SURFACE MOUNT | 1.1 A | 5 kV | 1.14 V | 1.1 mA | SINGLE | AC/DC | 700 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 3.2 mm | 6.4 mm | AROMAT CORP | DIP-4 | unknown | 8541.40.95.00 |