Filter Your Search
1 - 8 of 8 results
|
AQY274
Panasonic Electronic Components
|
$8.7417 | Yes | Yes | Active | 50 mA | 350 mA | 2.5 kV | 1.16 V | 1 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | DC | 3.2 Ω | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.3 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.80.00 | Panasonic | ||
|
AQY274A
Panasonic Electronic Components
|
$9.7514 | Yes | Yes | Active | 50 mA | 350 mA | 2.5 kV | 1.16 V | 1 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | DC | 3.2 Ω | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.7 mm | 9.3 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.80.00 | Panasonic | ||
|
AQY274AX
Panasonic Electronic Components
|
$10.8797 | Yes | Yes | Active | 50 mA | 350 mA | 2.5 kV | 1.16 V | 1 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | DC | 3.2 Ω | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.7 mm | 9.3 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.80.00 | Panasonic | ||
|
AQY274A
Aromat Corp
|
Check for Price | No | Transferred | 1.16 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.7 mm | 9.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQY274
Aromat Corp
|
Check for Price | No | Transferred | 1.16 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 9.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQY274AZ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 50 mA | 350 mA | 2.5 kV | 1.16 V | 1 mA | SINGLE | TRANSISTOR OUTPUT SSR | UL RECOGNIZED, VDE APPROVED | DC | 3.2 Ω | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.7 mm | 9.3 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.80.00 | Panasonic | ||
|
AQY274AX
Aromat Corp
|
Check for Price | No | Transferred | 1.16 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.7 mm | 9.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQY274AZ
Aromat Corp
|
Check for Price | No | Transferred | 1.16 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.7 mm | 9.3 mm | AROMAT CORP | unknown | 8541.40.95.00 |