Filter Your Search
1 - 4 of 4 results
|
AQZ102
Panasonic Electronic Components
|
$6.1140 | Yes | Active | 50 mA | 4 A | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN DIODE | 90 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | BOX | PANASONIC CORP | ROHS COMPLIANT, SIL-4 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQZ102D
Panasonic Electronic Components
|
$7.6764 | Yes | Yes | Active | 3.6 A | 2.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 90 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -20 °C | 1 | BOX | PANASONIC CORP | SIL-4 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQZ102D
Aromat Corp
|
Check for Price | No | Transferred | 1.4 V | 6.5 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 12.5 mm | 21 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQZ102
Aromat Corp
|
Check for Price | No | Transferred | 1.16 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 13 mm | 21 mm | AROMAT CORP | unknown | 8541.40.95.00 |