Filter Your Search
1 - 10 of 10 results
|
AR2640LI8B
L3 Harris Narda-Miteq
|
Check for Price | No | No | Active | 1.5 | 40 GHz | IMAGE REJECTION | K-F; SMA-F | 40 GHz | 26 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | MITEQ INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AR2640LI8C
L3 Harris Narda-Miteq
|
Check for Price | No | No | Active | 1.5 | 40 GHz | IMAGE REJECTION | K-F; SMA-F | 40 GHz | 26 GHz | 85 °C | -55 °C | COAXIAL | MITEQ INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AR2634
Teledyne Cougar Inc
|
Check for Price | Contact Manufacturer | 1 | 15 V | 84 mA | 85 °C | -55 °C | 4 | METAL | CAN4,.4 | TELEDYNE COUGAR INC | unknown | CAN4,.4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AR2640LI8A
L-3 Narda Microwave - West
|
Check for Price | No | Active | 1.5 | 40 GHz | IMAGE REJECTION | K-F; SMA-F | 40 GHz | 26 GHz | 85 °C | -55 °C | COAXIAL | L-3 NARDA-MITEQ | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AR2640LI8B
L-3 Narda Microwave - West
|
Check for Price | No | Active | 1.5 | 40 GHz | IMAGE REJECTION | K-F; SMA-F | 40 GHz | 26 GHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | L-3 NARDA-MITEQ | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AR26-3770
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | STACKED, 12 PORTS, 8-POSITIONS EACH | 70 °C | 2.54 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8536.69.40.30 | SPLIT BOARD LOCK | 1.014 inch | 1.118 inch | 3.43 inch | RJ CONNECTOR | NOT APPLICABLE | FEMALE-FEMALE | NOT APPLICABLE | RECTANGULAR | TELCOM, MODULAR | NO | YES | BLACK | GLASS FILLED POLYESTER/POLYAMIDE66 | NO | LOCKING | RIGHT ANGLE | BOARD | 12+12 | 12 | 1+1 | GENERAL PURPOSE | STAGGERED | 1.27/4.06 mm | 60u inch | POLARIZED HOUSING | UL | NICKEL | BRASS | 0.142 inch | SOLDER | 96 | 94V-0 | ||||||||||||||||||||||
|
AR2640LI8C
L-3 Narda Microwave - West
|
Check for Price | No | Active | 1.5 | 40 GHz | IMAGE REJECTION | K-F; SMA-F | 40 GHz | 26 GHz | 85 °C | -55 °C | COAXIAL | L-3 NARDA-MITEQ | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AR26-3773
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | STACKED, 12 PORTS, 8-POSITIONS EACH | 70 °C | 2.54 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8536.69.40.30 | SPLIT BOARD LOCK | 1.014 inch | 1.118 inch | 3.43 inch | RJ CONNECTOR | NOT APPLICABLE | FEMALE-FEMALE | NOT APPLICABLE | RECTANGULAR | TELCOM, MODULAR | NO | YES | BLACK | GLASS FILLED POLYESTER/POLYAMIDE66 | NO | LOCKING | RIGHT ANGLE | BOARD | 12+12 | 12 | 1+1 | GENERAL PURPOSE | STAGGERED | 1.27/4.06 mm | 60u inch | POLARIZED HOUSING | UL | NICKEL | BRASS | 0.142 inch | SOLDER | 96 | 94V-0 | ||||||||||||||||||||||
|
AR2640LI8A
L3 Harris Narda-Miteq
|
Check for Price | No | No | Active | 1.5 | 40 GHz | IMAGE REJECTION | K-F; SMA-F | 40 GHz | 26 GHz | 85 °C | -55 °C | COAXIAL | MITEQ INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AR2634
Teledyne Technologies Inc
|
Check for Price | Active | 50 Ω | 10 dBm | 2 | 18.5 dB | 2.6 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 2.6 GHz | 10 MHz | 85 °C | -55 °C | COMPONENT | TELEDYNE TECHNOLOGIES INC | compliant | TO-8B, 4 PIN |