Filter Your Search
1 - 1 of 1 results
|
AR0135CS2M00SUEA0-DPBR1
onsemi
|
$28.5723 | Yes | End Of Life | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | 71.1 dB | 50 MHz | 90 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 9 mm | 1.39 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AZ | compliant | EAR99 | 8541.40.60.50 | 2016-07-27 | onsemi |