Filter Your Search
1 - 2 of 2 results
|
AR0234CSSM28SUKA0-CP
onsemi
|
$30.7400 | Yes | Active | YES | 3X3 µm | 1920 | 1200 | 120 fps | 2-WIRE INTERFACE | 0.4-1.26V | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT 2.8 ... more | 71.4 dB | 54 MHz | 250 mA | 1/2.6 inch | 1.26 V | 1.14 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | 5.595 mm | 666 µm | 9.995 mm | ONSEMI | CSP-83 | 570CK | compliant | onsemi | ||||
|
AR0234CSSM28SUKA0-CP1
onsemi
|
$35.9797 | Yes | End Of Life | YES | 3X3 µm | 1920 | 1200 | 120 fps | 2-WIRE INTERFACE | 0.4-1.26V | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT 2.8 ... more | 71.4 dB | 54 MHz | 250 mA | 1/2.6 inch | 1.26 V | 1.14 V | e1 | 85 °C | -40 °C | FRAME | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | 5.595 mm | 666 µm | 9.995 mm | ONSEMI | CSP-83 | 570CK | compliant | onsemi |