Filter Your Search
1 - 1 of 1 results
|
AR0237CSSC12SHRA0-DR
onsemi
|
Check for Price | Yes | End Of Life | YES | 3X3 µm | 1928 | 1088 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG VOLTAGE 2.5-3.1 V | 96 dB | 48 MHz | 65 mA | 1/2.7 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ONSEMI | MLCC-48 | 776AQ | compliant | 2016-06-02 | onsemi |