Filter Your Search
1 - 1 of 1 results
|
AR06DTBW3481
Viking Tech Corp
|
Check for Price | Yes | Active | 3.48 kΩ | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VIKING TECH CORP | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |