Filter Your Search
1 - 4 of 4 results
|
AR075C153K4RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 50 V | 10 % | 1510 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | ||
|
AR075C153K4RTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 nF | 50 V | 10 % | 1510 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | MATTE TIN | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | |||||
|
AR075C153K4RTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 nF | 50 V | 10 % | 1510 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | MATTE TIN | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | |||||
|
AR075C153K4RT
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 nF | 50 V | 10 % | 1510 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 |