Filter Your Search
1 - 2 of 2 results
|
AR0805690R+-0.1%TCR5
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 690 Ω | 0.1 % | 100 mW | 0805 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||
|
AR0805690R+-0.1%TCR50
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 690 Ω | 0.1 % | 100 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |