Filter Your Search
1 - 2 of 2 results
|
AR1206FR-0766K5L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 66.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Nickel/Gold (Ni/Au) | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
AR1206FR-0766K5
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 66.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AR | LASER TRIMMABLE | 70 °C | AR | YES | 200 V | e4 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Nickel/Gold (Ni/Au) | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |