Filter Your Search
1 - 2 of 2 results
|
AR12BTRC2U13R7
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13.7 Ω | 0.1 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | ||
|
AR12BTRC2U13R7N
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 13.7 Ω | 0.1 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 |