Filter Your Search
1 - 1 of 1 results
|
AR3PGHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.8 A | 1.6 V | 140 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | FAST RECOVERY | 50 A | 1 | R-PDSO-F3 | e3 | AEC-Q101 | TO-277A | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 |