Filter Your Search
1 - 10 of 47 results
|
C4BTHBX4800ZAHJ
KEMET Corporation
|
$11.4837 | Active | 8 µF | 600 V | 34 A | 5 % | 1.9 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 330 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 24 mm | 41.5 mm | 44 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BTJBX4800ZALJ
KEMET Corporation
|
$13.7866 | Active | 8 µF | 700 V | 38 A | 5 % | 1.7 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 400 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 30 mm | 42 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BTMBX4800ZANJ
KEMET Corporation
|
$14.9036 | Active | 8 µF | 850 V | 37 A | 5 % | 2.8 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 450 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 35 mm | 57.5 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BTHBX4800ZHHJ
KEMET Corporation
|
$15.5944 | Active | 8 µF | 600 V | 34 A | 5 % | 1.9 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 330 V | e3 | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 24 mm | 41.5 mm | 44 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||
|
C4BTMBX4800ZBNK
KEMET Corporation
|
$22.6313 | Active | 8 µF | 850 V | 37 A | 10 % | 2.8 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 450 V | e3 | IEC 61071;EN61071;VDE0560 | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | MATTE TIN | LUG | 35 mm | 57.5 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||
|
C4BTMBX4800ZHNJ
KEMET Corporation
|
Check for Price | Active | 8 µF | 850 V | 37 A | 5 % | 2.8 mΩ | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 450 V | EN; IEC61071; VDE | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | LUG | 35 mm | 57.5 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
C4BTHBX4800ZBHK
KEMET Corporation
|
Check for Price | Active | 8 µF | 600 V | 34 A | 10 % | 1.9 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 330 V | IEC 61071;EN61071;VDE0560 | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | LUG | 24 mm | 41.5 mm | 44 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
C4BTHBX4800ZB0K
KEMET Corporation
|
Check for Price | Active | 8 µF | 600 V | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN | LUG | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
C4BTJBX4800ZELJ
KEMET Corporation
|
Check for Price | Active | 8 µF | 700 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 400 V | 85 °C | -40 °C | 2 | Panel Mount | 45 mm | 57.5 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
C4BTJBX4800ZB0K
KEMET Corporation
|
Check for Price | Active | 8 µF | 700 V | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN | LUG | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 |