Filter Your Search
1 - 10 of 332 results
|
LAS-31580F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 158 Ω | 1 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 810 µm | 34.3 mm | 3.8 mm | 12.47 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
LAS-31581D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.58 kΩ | 0.5 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 810 µm | 34.3 mm | 3.8 mm | 12.47 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
AS-315R05%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||
|
AS-31501JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | INTERNATIONAL RESISTIVE CO INC | compliant | Axial, | |||||
|
AS3-15R8DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 15.8 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
AS3-15R4DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.4 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED | |||||||
|
LAS-31560D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 156 Ω | 0.5 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 810 µm | 34.3 mm | 3.8 mm | 12.47 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
AS-315R8DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 15.8 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | INTERNATIONAL RESISTIVE CO INC | compliant | Axial, | |||||
|
NAS315R8FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||
|
AS31502H
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15 kΩ | 3 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED |