Filter Your Search
1 - 2 of 2 results
|
AS1/4-R15JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 150 mΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
AS1/4-R15JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 mΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | e3 | 275 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 500 µm | 38.1 mm | 2.4 mm | 6.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant |